Part Details for FWF05GV-302 by Prosperity Dielectrics Co Ltd
Overview of FWF05GV-302 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05GV-302
FWF05GV-302 CAD Models
FWF05GV-302 Part Data Attributes
|
FWF05GV-302
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05GV-302
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for FWF05GV-302
This table gives cross-reference parts and alternative options found for FWF05GV-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05GV-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-10W-302GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05GV-302 vs CR0805-10W-302GPT-13 |
NRCS10G302TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FWF05GV-302 vs NRCS10G302TRF |
TSR6GTG302V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Tateyama Kagaku Group | FWF05GV-302 vs TSR6GTG302V |
CR0805-8W-302GSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05GV-302 vs CR0805-8W-302GSNT |
FCF05GS-302 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FWF05GV-302 vs FCF05GS-302 |
CR0805-10W-302GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | FWF05GV-302 vs CR0805-10W-302GT-13 |
RMCG0805GT3K00 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05GV-302 vs RMCG0805GT3K00 |
RK73B2AXTDD302G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FWF05GV-302 vs RK73B2AXTDD302G |
RMF10GT302 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | FWF05GV-302 vs RMF10GT302 |
RK73K2ATP3.0KOHMG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05GV-302 vs RK73K2ATP3.0KOHMG |