CR0805-8W-302GSNT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,

Overview of CR0805-8W-302GSNT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR0805-8W-302GSNT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0805-8W-302GSNT by VENKEL LTD

CR0805-8W-302GSNT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
3000 Ω
Resistor Type
FIXED RESISTOR
Series
CR0805-8W(G/J TOL)
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
2%
Working Voltage
150 V
Want to compare parts?
  1. CR0805-8W-302GSNT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for CR0805-8W-302GSNT

This table gives cross-reference parts and alternative options found for CR0805-8W-302GSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-302GSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805-10W-302GPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD CR0805-8W-302GSNT vs CR0805-10W-302GPT-13
NRCS10G302TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp CR0805-8W-302GSNT vs NRCS10G302TRF
TSR6GTG302V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Tateyama Kagaku Group CR0805-8W-302GSNT vs TSR6GTG302V
FCF05GS-302 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR0805-8W-302GSNT vs FCF05GS-302
CR0805-10W-302GT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD CR0805-8W-302GSNT vs CR0805-10W-302GT-13
RMCG0805GT3K00 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR0805-8W-302GSNT vs RMCG0805GT3K00
RK73B2AXTDD302G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc CR0805-8W-302GSNT vs RK73B2AXTDD302G
RMF10GT302 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP TA-I Technology Co Ltd CR0805-8W-302GSNT vs RMF10GT302
RK73K2ATP3.0KOHMG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc CR0805-8W-302GSNT vs RK73K2ATP3.0KOHMG
CR0805-8W-302GSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD CR0805-8W-302GSNT vs CR0805-8W-302GSNT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-8W-302GSNT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-8W-302GSNT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0805-8W-302GSNT would you like to use for your alert(s)?
  • Please alert me when CR0805-8W-302GSNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-8W-302GSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-8W-302GSNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-8W-302GSNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-8W-302GSNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-8W-302GSNT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: