Part Details for FW802 by LSI Corporation
Overview of FW802 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FW802
FW802 CAD Models
FW802 Part Data Attributes
|
FW802
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
FW802
LSI Corporation
Line Driver/Receiver, 2 Driver, PQFP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for FW802
This table gives cross-reference parts and alternative options found for FW802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW802B-DB | DUAL LINE TRANSCEIVER, PQFP64, TQFP-64 | Avago Technologies | FW802 vs FW802B-DB |
FW802A-DB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, PQFP64, TQFP-64 | LSI Corporation | FW802 vs FW802A-DB |
L-FW802B-DB | DUAL LINE TRANSCEIVER, PQFP64, LEAD FREE, TQFP-64 | Avago Technologies | FW802 vs L-FW802B-DB |
L-FW802B-DB | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PQFP64, LEAD FREE, TQFP-64 | LSI Corporation | FW802 vs L-FW802B-DB |