Datasheets
FW-31-03-L-D-300-100 by: Samtec Inc

Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for FW-31-03-L-D-300-100 by Samtec Inc

Overview of FW-31-03-L-D-300-100 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for FW-31-03-L-D-300-100

Part # Distributor Description Stock Price Buy
DISTI # FW-31-03-L-D-300-1
Avnet Americas Conn Board Stacker HDR 62 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-31-03-L-D-300-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 5 $8.8500
  • 25 $6.0100
  • 100 $5.7000
  • 500 $5.4200
  • 1,000 $5.1500
  • 5,000 $4.4600
  • 10,000 $4.1800
$4.1800 / $8.8500 Buy Now
DISTI # 000000000003992717
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 5 $8.8500
  • 25 $6.0100
  • 100 $5.7000
  • 500 $5.4200
  • 1,000 $5.1500
  • 5,000 $4.4600
  • 10,000 $4.1800
$4.1800 / $8.8500 Buy Now

Part Details for FW-31-03-L-D-300-100

FW-31-03-L-D-300-100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FW-31-03-L-D-300-100 Part Data Attributes

FW-31-03-L-D-300-100 Samtec Inc
Buy Now Datasheet
Compare Parts:
FW-31-03-L-D-300-100 Samtec Inc Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.135 inch
Body Depth 0.3 inch
Body Length 1.55 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 62
UL Flammability Code 94V-0

Alternate Parts for FW-31-03-L-D-300-100

This table gives cross-reference parts and alternative options found for FW-31-03-L-D-300-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-31-03-L-D-300-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FW-31-05-L-D-390-140 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-31-03-L-D-300-100 vs FW-31-05-L-D-390-140
FW-31-05-L-D-370-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-31-03-L-D-300-100 vs FW-31-05-L-D-370-100
FW-31-05-L-D-380-065 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-31-03-L-D-300-100 vs FW-31-05-L-D-380-065
2215-2X31G00D2N-L1-L2U-P Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Oupiin FW-31-03-L-D-300-100 vs 2215-2X31G00D2N-L1-L2U-P
FW-31-05-L-D-320-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-31-03-L-D-300-100 vs FW-31-05-L-D-320-100
2215-2X31G00D2N-L1-L2B-P Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Oupiin FW-31-03-L-D-300-100 vs 2215-2X31G00D2N-L1-L2B-P
FW-31-05-L-D-340-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-31-03-L-D-300-100 vs FW-31-05-L-D-340-100
2215-2X31G00D2N-L1-L2U Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Oupiin FW-31-03-L-D-300-100 vs 2215-2X31G00D2N-L1-L2U
FW-31-05-L-D-365-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-31-03-L-D-300-100 vs FW-31-05-L-D-365-100
FW-31-05-L-D-335-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-31-03-L-D-300-100 vs FW-31-05-L-D-335-100
Part Number Description Manufacturer Compare
FW-31-05-L-D-390-140 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-31-03-L-D-300-100 vs FW-31-05-L-D-390-140
FW-31-05-G-D-389-140 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-31-03-L-D-300-100 vs FW-31-05-G-D-389-140

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-31-03-L-D-300-100 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-31-03-L-D-300-100 by Samtec Inc

Select Manufacturer
Which Manufacturer of FW-31-03-L-D-300-100 would you like to use for your alert(s)?
  • Please alert me when FW-31-03-L-D-300-100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FW-31-03-L-D-300-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-31-03-L-D-300-100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FW-31-03-L-D-300-100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-31-03-L-D-300-100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-31-03-L-D-300-100 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: