Datasheets
2215-2X31G00D2N-L1-L2B-P by: Oupiin

Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,

Part Details for 2215-2X31G00D2N-L1-L2B-P by Oupiin

Overview of 2215-2X31G00D2N-L1-L2B-P by Oupiin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HA7-5221-5 Rochester Electronics LLC Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8
MSS6122-153MLB Coilcraft Inc General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
MSS6122-153 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

Part Details for 2215-2X31G00D2N-L1-L2B-P

2215-2X31G00D2N-L1-L2B-P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2215-2X31G00D2N-L1-L2B-P Part Data Attributes

2215-2X31G00D2N-L1-L2B-P Oupiin
Buy Now Datasheet
Compare Parts:
2215-2X31G00D2N-L1-L2B-P Oupiin Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OUPIIN AMERICA INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.136 inch
Body Depth 0.315 inch
Body Length 1.542 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination GOLD
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material PLASTIC
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.425 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 62
UL Flammability Code 94V-0

Alternate Parts for 2215-2X31G00D2N-L1-L2B-P

This table gives cross-reference parts and alternative options found for 2215-2X31G00D2N-L1-L2B-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2215-2X31G00D2N-L1-L2B-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FW-31-05-L-D-390-140 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X31G00D2N-L1-L2B-P vs FW-31-05-L-D-390-140
FW-31-05-L-D-370-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X31G00D2N-L1-L2B-P vs FW-31-05-L-D-370-100
FW-31-05-L-D-380-065 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X31G00D2N-L1-L2B-P vs FW-31-05-L-D-380-065
2215-2X31G00D2N-L1-L2U-P Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Oupiin 2215-2X31G00D2N-L1-L2B-P vs 2215-2X31G00D2N-L1-L2U-P
FW-31-05-L-D-320-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X31G00D2N-L1-L2B-P vs FW-31-05-L-D-320-100
FW-31-05-L-D-340-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X31G00D2N-L1-L2B-P vs FW-31-05-L-D-340-100
2215-2X31G00D2N-L1-L2U Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Oupiin 2215-2X31G00D2N-L1-L2B-P vs 2215-2X31G00D2N-L1-L2U
FW-31-05-L-D-365-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X31G00D2N-L1-L2B-P vs FW-31-05-L-D-365-100
FW-31-05-L-D-335-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X31G00D2N-L1-L2B-P vs FW-31-05-L-D-335-100
FW-31-05-L-D-355-100 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X31G00D2N-L1-L2B-P vs FW-31-05-L-D-355-100
Part Number Description Manufacturer Compare
FW-31-05-L-D-390-140 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X31G00D2N-L1-L2B-P vs FW-31-05-L-D-390-140
FW-31-05-G-D-389-140 Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 2215-2X31G00D2N-L1-L2B-P vs FW-31-05-G-D-389-140

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2215-2X31G00D2N-L1-L2B-P by Oupiin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2215-2X31G00D2N-L1-L2B-P by Oupiin

Select Manufacturer
Which Manufacturer of 2215-2X31G00D2N-L1-L2B-P would you like to use for your alert(s)?
  • Please alert me when 2215-2X31G00D2N-L1-L2B-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2215-2X31G00D2N-L1-L2B-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2215-2X31G00D2N-L1-L2B-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2215-2X31G00D2N-L1-L2B-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2215-2X31G00D2N-L1-L2B-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2215-2X31G00D2N-L1-L2B-P by Oupiin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: