Part Details for FUSB1500MHX by Fairchild Semiconductor Corporation
Overview of FUSB1500MHX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FUSB1500MHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FUSB1500MHX-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16MLP Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39000 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Driver, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 83591 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for FUSB1500MHX
FUSB1500MHX CAD Models
FUSB1500MHX Part Data Attributes
|
FUSB1500MHX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FUSB1500MHX
Fairchild Semiconductor Corporation
Line Transceiver, 1 Driver, PQCC16, 3 MM SQUARE, MO-217, MLP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 3 MM SQUARE, MO-217, MLP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD, MLP, QUAD, MO-217 EQUIVALENT, 3MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,30/20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |