There are no models available for this part yet.
Overview of FTS-150-01-F-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FTS-150-01-F-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01R2946
|
Newark | Micro Low Profile Header Strips |Samtec FTS-150-01-F-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $8.0200 | Buy Now | |
DISTI #
3937-FTS-150-01-F-S-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$5.8000 / $7.6200 | Buy Now | |
DISTI #
FTS-150-01-F-S-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9533 | Buy Now | |
DISTI #
FTS-150-01-F-S
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: FTS-150-01-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1900 / $4.1900 | Buy Now | |
DISTI #
200-FTS15001FS
|
Mouser Electronics | Headers & Wire Housings Micro Low Profile Header Strips RoHS: Compliant | 0 |
|
$1.4400 / $4.1900 | Order Now | |
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.4800 / $5.1200 | Buy Now | ||
DISTI #
000000000000116123
|
Sager | Headers & Wire Housings Micro Low Profile Header Strips Min Qty: 1 | 0 |
|
$2.6100 / $4.1900 | Buy Now | |
DISTI #
FTS-150-01-F-S
|
Avnet Abacus | Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube (Alt: FTS-150-01-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$1.4800 / $5.1200 | Buy Now | ||
DISTI #
5cd8e88fcd7c1c4c3838af31
|
Samtec | Micro Low Profile Header Strips RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.4400 / $4.1900 | Buy Now |
CAD Models for FTS-150-01-F-S by Samtec Inc
Part Data Attributes for FTS-150-01-F-S by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.85 inch
|
Body Depth
|
0.86 inch
|
Body Length
|
2.5 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (3) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
3.4 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|