Part Details for FTS-146-02-L-S by Samtec Inc
Overview of FTS-146-02-L-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FTS-146-02-L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTS-146-02-L-S-ND
|
DigiKey | CONN HEADER VERT 46POS 1.27MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FTS-146-02-L-S
|
Avnet Americas | Conn Unshrouded Header HDR 46 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: FTS-146-02-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.8000 / $5.8300 | Buy Now |
|
Master Electronics | .050" Micro Low Profile Terminal Strip RoHS: Compliant | 0 |
|
$2.8000 / $5.8300 | Buy Now |
Part Details for FTS-146-02-L-S
FTS-146-02-L-S CAD Models
FTS-146-02-L-S Part Data Attributes
|
FTS-146-02-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTS-146-02-L-S
Samtec Inc
Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.85 inch | |
Body Depth | 0.86 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTS-146-02-L-S
This table gives cross-reference parts and alternative options found for FTS-146-02-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTS-146-02-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-146-18-G-S | Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTS-146-02-L-S vs TSW-146-18-G-S |
SD-104-46A-MIL | Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Cristek Interconnects Inc | FTS-146-02-L-S vs SD-104-46A-MIL |
CMS46P-D5H36 | Board Connector, 46 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | FTS-146-02-L-S vs CMS46P-D5H36 |
CMS46P-D5S34 | Board Connector, 46 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | FTS-146-02-L-S vs CMS46P-D5S34 |
CMS46P-G5M13 | Board Connector, 46 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | FTS-146-02-L-S vs CMS46P-G5M13 |
TSW-146-23-L-S | Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTS-146-02-L-S vs TSW-146-23-L-S |
CMS46P-D5M11 | Board Connector, 46 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | FTS-146-02-L-S vs CMS46P-D5M11 |
CMS46P-G5M21 | Board Connector, 46 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | FTS-146-02-L-S vs CMS46P-G5M21 |
G801M4611 | Board Connector, 46 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Amphenol Corporation | FTS-146-02-L-S vs G801M4611 |
TSW-146-07-G-S | Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FTS-146-02-L-S vs TSW-146-07-G-S |