There are no models available for this part yet.
Overview of G801M4611 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for G801M4611 by Amphenol Corporation
Part Data Attributes for G801M4611 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
TIN LEAD (100) OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
46
|
UL Flammability Code
|
94V-0
|
Alternate Parts for G801M4611
This table gives cross-reference parts and alternative options found for G801M4611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G801M4611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-146-18-G-S | Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | G801M4611 vs TSW-146-18-G-S |
SD-104-46A-MIL | Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Cristek Interconnects Inc | G801M4611 vs SD-104-46A-MIL |
CMS46P-D5H36 | Board Connector, 46 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | G801M4611 vs CMS46P-D5H36 |
CMS46P-D5S34 | Board Connector, 46 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | G801M4611 vs CMS46P-D5S34 |
CMS46P-G5M13 | Board Connector, 46 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | G801M4611 vs CMS46P-G5M13 |
TSW-146-23-L-S | Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | G801M4611 vs TSW-146-23-L-S |
CMS46P-D5M11 | Board Connector, 46 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | G801M4611 vs CMS46P-D5M11 |
CMS46P-G5M21 | Board Connector, 46 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | G801M4611 vs CMS46P-G5M21 |
TSW-146-07-G-S | Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | G801M4611 vs TSW-146-07-G-S |
TSW-146-17-T-S | Board Connector, 46 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | G801M4611 vs TSW-146-17-T-S |