Part Details for FTR-K3AB006W by FUJITSU Limited
Overview of FTR-K3AB006W by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FTR-K3AB006W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69134118
|
Verical | Power Relay 6VDC 25A SPST-NO(30.1x15.7x23.3)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2310 | Americas - 1000 |
|
$2.2208 / $2.6490 | Buy Now |
Part Details for FTR-K3AB006W
FTR-K3AB006W CAD Models
FTR-K3AB006W Part Data Attributes:
|
FTR-K3AB006W
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FTR-K3AB006W
FUJITSU Limited
Power/Signal Relay, SPST, Momentary, 0.13A (Coil), 6VDC (Coil), 780mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, CADMIUM FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | CADMIUM FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | FUJITSU | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Breadth | 15.7 mm | |
Body Height | 23.3 mm | |
Body Length or Diameter | 30.1 mm | |
Coil Current(DC)-Max | 0.13 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 780 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 46 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.1mm x 15.7mm x 23.3mm | |
Reference Standard | CQC; CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |