Part Details for FTM-311XC-L10DG by Source Photonics
Overview of FTM-311XC-L10DG by Source Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for FTM-311XC-L10DG
FTM-311XC-L10DG CAD Models
FTM-311XC-L10DG Part Data Attributes
|
FTM-311XC-L10DG
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
FTM-311XC-L10DG
Source Photonics
Transceiver, 1260nm Min, 1355nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), LC Connector, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | SFF-8472 | |
Body Breadth | 13.3 mm | |
Body Height | 8.35 mm | |
Body Length or Diameter | 55.7 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-468 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 10312.5 Mbps | |
Data Rate (Tx) | 10312.5 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.412 mW | |
Sensitivity | -16 dBm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V |