There are no models available for this part yet.
Overview of FTM-106-02-F-DV-S-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for FTM-106-02-F-DV-S-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTM-106-02-F-DV-S-
|
Avnet Americas | Conn Unshrouded HDR 12 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTM-106-02-F-DV-S-) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$1.9400 / $3.8200 | Buy Now | |
DISTI #
200-FTM10602FDVSTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Low Profile Terminal Strip | 0 |
|
$1.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.9700 | Buy Now | ||
DISTI #
000000000005857998
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.8000 / $3.8200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3100 / $2.9700 | Buy Now | ||
DISTI #
5cd8e753cd7c1c4c3837457b
|
Samtec | 1.00 mm Surface Mount Micro Low Profile Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2500 / $3.8240 | Buy Now |
CAD Models for FTM-106-02-F-DV-S-TR by Samtec Inc
Part Data Attributes for FTM-106-02-F-DV-S-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.205 inch
|
Body Depth
|
0.14 inch
|
Body Length
|
0.51 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
2.8 A
|
Terminal Pitch
|
0.9906 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
Alternate Parts for FTM-106-02-F-DV-S-TR
This table gives cross-reference parts and alternative options found for FTM-106-02-F-DV-S-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTM-106-02-F-DV-S-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSSHS-226-S-02-T-001 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Major League Electronics | FTM-106-02-F-DV-S-TR vs HSSHS-226-S-02-T-001 |
FTM-106-03-F-DV-SA-TR | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTM-106-02-F-DV-S-TR vs FTM-106-03-F-DV-SA-TR |
BSSH-226-S-14-T | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | FTM-106-02-F-DV-S-TR vs BSSH-226-S-14-T |
HSSHS-226-S-06-T-001 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Major League Electronics | FTM-106-02-F-DV-S-TR vs HSSHS-226-S-06-T-001 |
PH1RB10WBSMT | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | FTM-106-02-F-DV-S-TR vs PH1RB10WBSMT |
HSSHS-226-S-04-T-001 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Major League Electronics | FTM-106-02-F-DV-S-TR vs HSSHS-226-S-04-T-001 |
FTM-106-03-F-DV-S-TR | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FTM-106-02-F-DV-S-TR vs FTM-106-03-F-DV-S-TR |
PH1RB10WASMT | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | FTM-106-02-F-DV-S-TR vs PH1RB10WASMT |
BSSH-226-S-04-T | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | FTM-106-02-F-DV-S-TR vs BSSH-226-S-04-T |
BSSH-226-S-08-T | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | FTM-106-02-F-DV-S-TR vs BSSH-226-S-08-T |