Part Details for PH1RB10WBSMT by Methode Electronics Inc
Overview of PH1RB10WBSMT by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH1RB10WBSMT
PH1RB10WBSMT CAD Models
PH1RB10WBSMT Part Data Attributes
|
PH1RB10WBSMT
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PH1RB10WBSMT
Methode Electronics Inc
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 10 |
Alternate Parts for PH1RB10WBSMT
This table gives cross-reference parts and alternative options found for PH1RB10WBSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1RB10WBSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSSHS-226-S-02-T-001 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Major League Electronics | PH1RB10WBSMT vs HSSHS-226-S-02-T-001 |
FTM-106-03-F-DV-SA-TR | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | PH1RB10WBSMT vs FTM-106-03-F-DV-SA-TR |
BSSH-226-S-14-T | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | PH1RB10WBSMT vs BSSH-226-S-14-T |
HSSHS-226-S-06-T-001 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Major League Electronics | PH1RB10WBSMT vs HSSHS-226-S-06-T-001 |
HSSHS-226-S-04-T-001 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Major League Electronics | PH1RB10WBSMT vs HSSHS-226-S-04-T-001 |
FTM-106-03-F-DV-S-TR | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | PH1RB10WBSMT vs FTM-106-03-F-DV-S-TR |
FTM-106-02-F-DV-S-TR | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | PH1RB10WBSMT vs FTM-106-02-F-DV-S-TR |
PH1RB10WASMT | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Methode Electronics Inc | PH1RB10WBSMT vs PH1RB10WASMT |
BSSH-226-S-04-T | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | PH1RB10WBSMT vs BSSH-226-S-04-T |
BSSH-226-S-08-T | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | PH1RB10WBSMT vs BSSH-226-S-08-T |