Part Details for FTLF8519P3BNL by Coherent Inc
Overview of FTLF8519P3BNL by Coherent Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF8519P3BNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
775-FTLF8519P3BNL-ND
|
DigiKey | TXRX SFP 2.125GB/S 3.3V Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.7850 / $38.7800 | Buy Now |
DISTI #
FTLF8519P3BNL
|
Avnet Americas | TX/RX Optical Fiber 2125Mbps 20-Pin SFP - Trays (Alt: FTLF8519P3BNL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 89 |
|
$26.4000 / $28.8600 | Buy Now |
DISTI #
508-FTLF8519P3BNL
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers GigE 1x/2x FC, 2.128 Gb/s trnscvr, 550m RoHS: Compliant | 4640 |
|
$28.2200 / $38.7800 | Buy Now |
DISTI #
FTLF8519P3BNL
|
Avnet Americas | TX/RX Optical Fiber 2125Mbps 20-Pin SFP - Trays (Alt: FTLF8519P3BNL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 89 |
|
$26.4000 / $28.8600 | Buy Now |
DISTI #
FTLF8519P3BNL
|
Avnet Asia | TX/RX Optical Fiber 2125Mbps 20-Pin SFP (Alt: FTLF8519P3BNL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ |