Part Details for FTLF8519F2GCL by Finisar Corporation
Overview of FTLF8519F2GCL by Finisar Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF8519F2GCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | TRANSCEIVER, 830NM MIN, 860NM MAX, 2125MBPS(TX), 2125MBPS(RX), LC CONNECTOR, THROUGH HOLE MOUNT | 10 |
|
$36.7088 | Buy Now |
|
Quest Components | TRANSCEIVER, 830NM MIN, 860NM MAX, 2125MBPS(TX), 2125MBPS(RX), LC CONNECTOR, THROUGH HOLE MOUNT | 12 |
|
$50.8275 / $56.4750 | Buy Now |
|
Quest Components | TRANSCEIVER, 830NM MIN, 860NM MAX, 2125MBPS(TX), 2125MBPS(RX), LC CONNECTOR, THROUGH HOLE MOUNT | 4 |
|
$53.6513 / $56.4750 | Buy Now |
Part Details for FTLF8519F2GCL
FTLF8519F2GCL CAD Models
FTLF8519F2GCL Part Data Attributes:
|
FTLF8519F2GCL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF8519F2GCL
Finisar Corporation
Transceiver, 830nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | IT ALSO OPERATES FROM 770NM TO 860NM WAVELENGTH | |
Body Breadth | 13.46 mm | |
Body Height | 9.63 mm | |
Body Length or Diameter | 49.33 mm | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2125 Mbps | |
Data Rate (Tx) | 2125 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 845 nm | |
Optical Power Output-Nom | 0.5011 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -18 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |