Part Details for FTLF1318P3BTL by Finisar Corporation
Overview of FTLF1318P3BTL by Finisar Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLF1318P3BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2311
|
Newark | Fiber Optic Transmitters, Receivers, Transceivers 1310Nmfp Gige 1X Fc 1.25Gb/S Trnscvr10Km |Finisar FTLF1318P3BTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 1 |
|
$115.1720 | Buy Now | |
|
NAC | FINISAR ORIGINAL 1000BASE-LX RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$98.9300 | Buy Now |
|
Chip1Cloud | TXRX SFP 1.25GB/S 1310NM | 116 |
|
RFQ |
Part Details for FTLF1318P3BTL
FTLF1318P3BTL CAD Models
FTLF1318P3BTL Part Data Attributes:
|
FTLF1318P3BTL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLF1318P3BTL
Finisar Corporation
Transceiver, 1270nm Min, 1360nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Additional Feature | IT ALSO OPERATES AT 1265 NM TO 1600 | |
Body Breadth | 13.27 mm | |
Body Height | 8.46 mm | |
Body Length or Diameter | 56.64 mm | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1315 nm | |
Optical Power Output-Nom | 0.237 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -19 dBm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |