Datasheets
FT7C199-12ZC by: Force Technologies Ltd

Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28

Part Details for FT7C199-12ZC by Force Technologies Ltd

Overview of FT7C199-12ZC by Force Technologies Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Part Details for FT7C199-12ZC

FT7C199-12ZC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FT7C199-12ZC Part Data Attributes

FT7C199-12ZC Force Technologies Ltd
Buy Now Datasheet
Compare Parts:
FT7C199-12ZC Force Technologies Ltd Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
Part Life Cycle Code Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD
Package Description TSOP1,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 12 ns
JESD-30 Code R-PDSO-G28
Length 11.8 mm
Memory Density 262144 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.55 mm
Terminal Position DUAL
Width 8 mm

Alternate Parts for FT7C199-12ZC

This table gives cross-reference parts and alternative options found for FT7C199-12ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT7C199-12ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AS7C256A-12TC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Alliance Memory Inc FT7C199-12ZC vs AS7C256A-12TC
CY7C199C-12ZCT Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor FT7C199-12ZC vs CY7C199C-12ZCT
KM68257ETG-12 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor FT7C199-12ZC vs KM68257ETG-12
PDM41256SA12TATR Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation FT7C199-12ZC vs PDM41256SA12TATR
PDM41256SA12TATY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation FT7C199-12ZC vs PDM41256SA12TATY
CY7C199CN-12ZC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP-28 Cypress Semiconductor FT7C199-12ZC vs CY7C199CN-12ZC
CY7C199-12ZC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor FT7C199-12ZC vs CY7C199-12ZC
AS7C256A-12TCN Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Alliance Memory Inc FT7C199-12ZC vs AS7C256A-12TCN
FT7C199-12ZI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Force Technologies Ltd FT7C199-12ZC vs FT7C199-12ZI
CY7C199C-12ZC Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor FT7C199-12ZC vs CY7C199C-12ZC
Part Number Description Manufacturer Compare
AS6C4008-55PCN Standard SRAM, 512KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 Alliance Memory Inc FT7C199-12ZC vs AS6C4008-55PCN
CY7C199-15DC Standard SRAM, 32KX8, 15ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Rochester Electronics LLC FT7C199-12ZC vs CY7C199-15DC
CY7C199-20ZCT Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 Rochester Electronics LLC FT7C199-12ZC vs CY7C199-20ZCT
HLX6256NSH Standard SRAM, 32KX8, 25ns, CMOS, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28 Honeywell Microelectronics & Precision Sensors FT7C199-12ZC vs HLX6256NSH
CY7C199-35LMB Standard SRAM, 32KX8, 35ns, CMOS, CQCC28, LCC-28 Rochester Electronics LLC FT7C199-12ZC vs CY7C199-35LMB
CYM1846PM-15C SRAM Module, 512KX32, 15ns, MOS, PSMA72, PLASTIC, SIMM-72 Cypress Semiconductor FT7C199-12ZC vs CYM1846PM-15C
CY7C199-20ZC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Rochester Electronics LLC FT7C199-12ZC vs CY7C199-20ZC
CY7C199C-15VC Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 Cypress Semiconductor FT7C199-12ZC vs CY7C199C-15VC
CY7C199-20ZIT Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor FT7C199-12ZC vs CY7C199-20ZIT
CY7C199L-12PC Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC FT7C199-12ZC vs CY7C199L-12PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT7C199-12ZC by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT7C199-12ZC by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT7C199-12ZC would you like to use for your alert(s)?
  • Please alert me when FT7C199-12ZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT7C199-12ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT7C199-12ZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT7C199-12ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT7C199-12ZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT7C199-12ZC by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: