Part Details for CY7C199-20ZCT by Rochester Electronics LLC
Overview of CY7C199-20ZCT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C199-20ZCT
CY7C199-20ZCT CAD Models
CY7C199-20ZCT Part Data Attributes
|
CY7C199-20ZCT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C199-20ZCT
Rochester Electronics LLC
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSOP1-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for CY7C199-20ZCT
This table gives cross-reference parts and alternative options found for CY7C199-20ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199-20ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS6C6264A-70SIN | Alliance Memory Inc | Check for Price | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOP-28 | CY7C199-20ZCT vs AS6C6264A-70SIN |
CY7C199-35VCT | Rochester Electronics LLC | Check for Price | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | CY7C199-20ZCT vs CY7C199-35VCT |
CY7C199C-12ZXC | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | CY7C199-20ZCT vs CY7C199C-12ZXC |
CY7C199-35ZC | Rochester Electronics LLC | Check for Price | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | CY7C199-20ZCT vs CY7C199-35ZC |
MT5C2568ECW-25/883C | Micross Components | Check for Price | Standard SRAM, | CY7C199-20ZCT vs MT5C2568ECW-25/883C |
MMDP-65656L-40 | Matra MHS | Check for Price | Standard SRAM, 32KX8, 40ns, CMOS, CDFP28 | CY7C199-20ZCT vs MMDP-65656L-40 |
CY62256EV18LL-70SNXI | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, NSOIC-28 | CY7C199-20ZCT vs CY62256EV18LL-70SNXI |
MMDP-65656V-45 | Matra MHS | Check for Price | Standard SRAM, 32KX8, 45ns, CMOS, CDFP28 | CY7C199-20ZCT vs MMDP-65656V-45 |
MMDP-65656L-55 | Matra MHS | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, CDFP28 | CY7C199-20ZCT vs MMDP-65656L-55 |
MMDP-65656L-40/883 | Matra MHS | Check for Price | Standard SRAM, 32KX8, 40ns, CMOS, CDFP28 | CY7C199-20ZCT vs MMDP-65656L-40/883 |