FT29F200BB-120SI
Force Technologies Ltd
Description: Flash, 128KX16, 120ns, PDSO44, SOP-44

Overview of FT29F200BB-120SI by Force Technologies Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FT29F200BB-120SI by Force Technologies Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT29F200BB-120SI by Force Technologies Ltd

FT29F200BB-120SI
Force Technologies Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FORCE TECHNOLOGIES LTD
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
IT ALSO OPERATES AT 4.75 TO 5.25 V SUPPLY VOLTAGE
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. FT29F200BB-120SI
    Force Technologies Ltd
    Flash, 128KX16, 120ns, PDSO44, SOP-44
    VS

Alternate Parts for FT29F200BB-120SI

This table gives cross-reference parts and alternative options found for FT29F200BB-120SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT29F200BB-120SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT29F200BB-120SM Flash, 128KX16, 120ns, PDSO44, SOP-44 Force Technologies Ltd FT29F200BB-120SI vs FT29F200BB-120SM
AM29F200BB-120SI Flash, 128KX16, 120ns, PDSO44, MO-180AA, SOP-44 Spansion FT29F200BB-120SI vs AM29F200BB-120SI
AM29F200BB-120SD Flash, 128KX16, 120ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion FT29F200BB-120SI vs AM29F200BB-120SD
AM29F200BB-120SC Flash, 128KX16, 120ns, PDSO44, MO-180AA, SOP-44 Spansion FT29F200BB-120SI vs AM29F200BB-120SC
Part Number Description Manufacturer Compare
FT29F200BB-120SM Flash, 128KX16, 120ns, PDSO44, SOP-44 Force Technologies Ltd FT29F200BB-120SI vs FT29F200BB-120SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT29F200BB-120SI by Force Technologies Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT29F200BB-120SI by Force Technologies Ltd

Select Manufacturer
Which Manufacturer of FT29F200BB-120SI would you like to use for your alert(s)?
  • Please alert me when FT29F200BB-120SI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT29F200BB-120SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT29F200BB-120SI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT29F200BB-120SI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT29F200BB-120SI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT29F200BB-120SI by Force Technologies Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: