-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQFP32,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Telecomm/Datacomm, Other | 34 |
|
$3.7500 / $7.5000 | Buy Now |
DISTI #
FT232BL
|
TME | IC: interface, USB-UART, Full Speed, 3.3÷5VDC, reel, LQFP32 Min Qty: 1 | 487 |
|
$3.8500 / $5.9000 | Buy Now |
|
ComSIT USA | USB UART ( USB-SERIAL) IC USB Bus Controller, CMOS, PQFP32 RoHS: Compliant | Europe - 20 |
|
RFQ | |
DISTI #
SMC-FT232BL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2221 | 1033 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1386 |
|
RFQ | |
|
Chip1Cloud | IC USB FS SERIAL UART 32-LQFP | 30000 |
|
RFQ | |
|
Win Source Electronics | IC USB FS SERIAL UART 32-LQFP | 93951 |
|
$3.4860 / $5.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232BL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232BL
FTDI Chip
USB Bus Controller, CMOS, PQFP32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.35 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT232BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232BL-TRAY | USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 | FTDI Chip | FT232BL vs FT232BL-TRAY |