-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQFP64, LEAD FREE, LQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4235
|
Newark | Usb-Uart/Fifo, Dual, 64-Lqfp, Bridge Type:Usb To Uart, Fifo, Supply Voltage Min:1.62V, Supply Voltage Max:1.98V, Ic Case/Package:Lqfp, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Ftdi FT2232HL-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1563 |
|
$5.4600 / $6.7300 | Buy Now |
DISTI #
895-FT2232HL
|
Mouser Electronics | USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C RoHS: Compliant | 55608 |
|
$4.3200 / $5.3000 | Buy Now |
|
Bristol Electronics | 372 |
|
RFQ | ||
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PQFP64 | 299 |
|
$3.8790 / $9.6975 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PQFP64 | 22 |
|
$4.5000 / $6.7500 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PQFP64 | 745 |
|
$5.3700 / $10.7400 | Buy Now |
DISTI #
FT2232HL
|
TME | IC: interface, USB-UART x2, FIFO x2, MPSSE x2, Hi-Speed, LQFP64 Min Qty: 1 | 2162 |
|
$4.2000 / $5.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17 |
|
RFQ | |
|
Chip1Cloud | IC USB HS DUAL UART/FIFO 64-LQFP | 9234 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | UART LQFP-64(10x10) USB ICs ROHS | 1582 |
|
$4.6352 / $6.9362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT2232HL-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT2232HL-REEL
FTDI Chip
USB Bus Controller, CMOS, PQFP64, LEAD FREE, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 16 | |
Bus Compatibility | 8048; 8051 | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT2232HL-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT2232HL-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT2232HL-TRAY | USB Bus Controller, CMOS, PQFP64, LEAD FREE, LQFP-64 | FTDI Chip | FT2232HL-REEL vs FT2232HL-TRAY |