Part Details for FT-1976 by BUD Industries Inc
Overview of FT-1976 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1976EFE#TRPBF | Analog Devices | Hi V 1.5A, 200kHz Buck Sw Reg | |
LT1976HFE#TRPBF | Analog Devices | Hi V 1.5A, 200kHz Buck Sw Reg | |
LT1976IFE#TRPBF | Analog Devices | Hi V 1.5A, 200kHz Buck Sw Reg |
Price & Stock for FT-1976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8821
|
Newark | Fan Tray Assembly, Ac, 6Fan, 17W, 105Cfm, No. Of Fans:6, Supply Voltage:115Vac, Power Rating:17W, Bearing Type:-, Product Range:-, Body Color:Black, External Depth:304.8Mm, External Height:44.45Mm, External Width:482.6Mm, Weight:21Lbrohs Compliant: Yes |Bud Industries FT-1976 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.3000 | Buy Now |
DISTI #
377-1424-ND
|
DigiKey | FAN TRAY ASSEMBLY W/6 FANS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.5000 | Buy Now |
DISTI #
563-FT-1976
|
Mouser Electronics | Racks & Rack Cabinet Accessories FAN TRAY- 6 FANS RoHS: Compliant | 0 |
|
$323.5000 | Order Now |
DISTI #
70147582
|
RS | Fan, 115 VAC, 105 CFM, 6, 19/17 W, 12 in., 1.718 in., Zinc Die Casting Impeller | Bud Industries FT-1976 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$338.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$345.0700 | Buy Now |
|
Onlinecomponents.com | Fan Tray - AC - 6 Fans - 630 CFM - 115VAC - Smooth Black. RoHS: Compliant | 0 |
|
$349.3800 / $369.7900 | Buy Now |
DISTI #
000000000002173173
|
Sager | Racks & Rack Cabinet Accessories FAN TRAY- 6 FANS Min Qty: 1 | 0 |
|
$297.6000 / $375.2500 | Buy Now |