Part Details for FSYC264R3 by Fairchild Semiconductor Corporation
Overview of FSYC264R3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSYC264R3
FSYC264R3 CAD Models
FSYC264R3 Part Data Attributes:
|
FSYC264R3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSYC264R3
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 34A I(D), 250V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD2, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Pulsed Drain Current-Max (IDM) | 102 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FSYC264R3
This table gives cross-reference parts and alternative options found for FSYC264R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSYC264R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSYC264R3 | 34A, 250V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, CERAMIC, SMD2, LCC-3 | Intersil Corporation | FSYC264R3 vs FSYC264R3 |
FSYC264R3 | Power Field-Effect Transistor, 34A I(D), 250V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SMD2, 3 PIN | International Rectifier | FSYC264R3 vs FSYC264R3 |