Part Details for FSUSB11MTCX by Fairchild Semiconductor Corporation
Results Overview of FSUSB11MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FSUSB11MTCX Information
FSUSB11MTCX by Fairchild Semiconductor Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for FSUSB11MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS, PDSO14 | 1290 |
|
$0.6210 / $1.3500 | Buy Now |
|
Rochester Electronics | Low Power Full Speed USB Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 121 |
|
$0.6858 / $0.8068 | Buy Now |
|
Vyrian | Other Function Semiconductors | 10968 |
|
RFQ |
Part Details for FSUSB11MTCX
FSUSB11MTCX CAD Models
FSUSB11MTCX Part Data Attributes
|
FSUSB11MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSUSB11MTCX
Fairchild Semiconductor Corporation
SPDT, 2 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 20 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for FSUSB11MTCX
This table gives cross-reference parts and alternative options found for FSUSB11MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSUSB11MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSUSB11MTCX | onsemi | Check for Price | Low Power Full Speed USB Switch, TSSOP-14 WB, 2500-REEL | FSUSB11MTCX vs FSUSB11MTCX |
FSUSB11MTCX | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-14 | FSUSB11MTCX vs FSUSB11MTCX |
FSUSB11L10X | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC10, 1.60 X 2.10 MM, ROHS COMPLIANT, MO-255UABD, MICROPAK-10 | FSUSB11MTCX vs FSUSB11L10X |
FSUSB11L10X | Fairchild Semiconductor Corporation | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, 1.60 X 2.10 MM, ROHS COMPLIANT, MO-255UABD, MICROPAK-10 | FSUSB11MTCX vs FSUSB11L10X |