Part Details for FST162245MTD by Fairchild Semiconductor Corporation
Overview of FST162245MTD by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FST162245MTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$1.0400 / $1.2300 | Buy Now |
|
Chip1Cloud | 16-Bit Bus Switch with 25? Series Resistors in Outputs | 7000 |
|
RFQ |
Part Details for FST162245MTD
FST162245MTD CAD Models
FST162245MTD Part Data Attributes:
|
FST162245MTD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FST162245MTD
Fairchild Semiconductor Corporation
Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for FST162245MTD
This table gives cross-reference parts and alternative options found for FST162245MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST162245MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT16245TPAGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | Integrated Device Technology Inc | FST162245MTD vs 74FCT16245TPAGB |
CD74FCT16245CTMT96 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | FST162245MTD vs CD74FCT16245CTMT96 |
74FCT162245CTPAGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | FST162245MTD vs 74FCT162245CTPAGB |
54FCT16245CTPAGB | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | FST162245MTD vs 54FCT16245CTPAGB |
CY74FCT16245CTPACR | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | FST162245MTD vs CY74FCT16245CTPACR |
SN74ABTH16245DGG | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | FST162245MTD vs SN74ABTH16245DGG |
PI74FCT162245ETAX | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | FST162245MTD vs PI74FCT162245ETAX |
SN74CBT16245CDGG | CBT/FST/QS/5C/B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | FST162245MTD vs SN74CBT16245CDGG |
PI74FCT162244TA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, MO-153F/ED, TSSOP-48 | Pericom Semiconductor Corporation | FST162245MTD vs PI74FCT162244TA |
54FCT162245ATPAG | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | FST162245MTD vs 54FCT162245ATPAG |