Datasheets
74CBT16244CDGGRE4 by: Texas Instruments

CBT/FST/QS/5C/B SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48

Part Details for 74CBT16244CDGGRE4 by Texas Instruments

Overview of 74CBT16244CDGGRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74CBT16244CDGGRE4

74CBT16244CDGGRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74CBT16244CDGGRE4 Part Data Attributes:

74CBT16244CDGGRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74CBT16244CDGGRE4 Texas Instruments CBT/FST/QS/5C/B SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20
Pin Count 48
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 16
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.24 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.1 mm

Alternate Parts for 74CBT16244CDGGRE4

This table gives cross-reference parts and alternative options found for 74CBT16244CDGGRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBT16244CDGGRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74FCT16245TPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc 74CBT16244CDGGRE4 vs 74FCT16245TPAGB
74FCT162245CTPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74CBT16244CDGGRE4 vs 74FCT162245CTPAGB
CD74FCT162Q245ATMT96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor 74CBT16244CDGGRE4 vs CD74FCT162Q245ATMT96
74FCT16244ATPAGB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc 74CBT16244CDGGRE4 vs 74FCT16244ATPAGB
74FCT162H244ETPAC 16-Bit Buffers/Drivers with Bus-Hold and 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74CBT16244CDGGRE4 vs 74FCT162H244ETPAC
74ABTH16245BDGG-T IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74CBT16244CDGGRE4 vs 74ABTH16245BDGG-T
CY74FCT162245ATPACR FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Texas Instruments 74CBT16244CDGGRE4 vs CY74FCT162245ATPACR
54FCT16244CTPAG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc 74CBT16244CDGGRE4 vs 54FCT16244CTPAG
74ABT16244CMTDX Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74CBT16244CDGGRE4 vs 74ABT16244CMTDX
CD74FCT16245DTMT Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor 74CBT16244CDGGRE4 vs CD74FCT16245DTMT
Part Number Description Manufacturer Compare
74FCT16245TPAGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc 74CBT16244CDGGRE4 vs 74FCT16245TPAGB
CD74FCT16244DTMT Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor 74CBT16244CDGGRE4 vs CD74FCT16244DTMT
SNJ54AHCT16245WD AHCT/VHCT/VT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 Texas Instruments 74CBT16244CDGGRE4 vs SNJ54AHCT16245WD
74FCT162245TPA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc 74CBT16244CDGGRE4 vs 74FCT162245TPA
74ABT16244CMTD Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74CBT16244CDGGRE4 vs 74ABT16244CMTD
SN74CBT16245DLRG4 CBT/FST/QS/5C/B SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74CBT16244CDGGRE4 vs SN74CBT16245DLRG4
IDT74FCT162244ATPFG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc 74CBT16244CDGGRE4 vs IDT74FCT162244ATPFG
74FCT162245CTPAG 16-Bit Bi-Directional Transceiver, TSSOP39/Tube Renesas Electronics Corporation 74CBT16244CDGGRE4 vs 74FCT162245CTPAG
N74ABT16244ADGG-T IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74CBT16244CDGGRE4 vs N74ABT16244ADGG-T
74ABT16244-1DGG-T IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74CBT16244CDGGRE4 vs 74ABT16244-1DGG-T

74CBT16244CDGGRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBT16244CDGGRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBT16244CDGGRE4 by Texas Instruments

  • Please alert me when 74CBT16244CDGGRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74CBT16244CDGGRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBT16244CDGGRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74CBT16244CDGGRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBT16244CDGGRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBT16244CDGGRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: