Part Details for FSM4JART by TE Connectivity
Overview of FSM4JART by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSM4JART
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8461
|
Newark | Fsm4Jart=Switch, tactile,6Mm X 6M |Alcoswitch Te Connectivity FSM4JART Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 | Buy Now |
DISTI #
FSM4JART-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 50000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0738 | Buy Now |
DISTI #
506-FSM4JART
|
Mouser Electronics | Tactile Switches TACTILE SWITCH 12VDC 2.55N RoHS: Compliant | 0 |
|
$0.0690 | Order Now |
|
Onlinecomponents.com | Pushbutton Switches RoHS: Compliant | 0 |
|
$0.0585 / $0.1226 | Buy Now |
DISTI #
000000000002659477
|
Sager | Tactile Switches TACTILE SWITCH 12VDC 2.55N Min Qty: 50000 | 0 |
|
$0.0576 / $0.0660 | Buy Now |
|
Master Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$0.0585 / $0.1226 | Buy Now |
Part Details for FSM4JART
FSM4JART CAD Models
FSM4JART Part Data Attributes:
|
FSM4JART
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM4JART
TE Connectivity
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.055 inch | |
Actuator Material | POLYACETAL RESIN | |
Body Breadth | 6.19 mm | |
Body Color | BLACK | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6.19 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for FSM4JART
This table gives cross-reference parts and alternative options found for FSM4JART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM4JART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJTP1140ATR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight | APEM Inc | FSM4JART vs MJTP1140ATR |
PTS645TH31LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | FSM4JART vs PTS645TH31LFS |
1BT010-14600 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight | Foxconn | FSM4JART vs 1BT010-14600 |
SWT6-V3M | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | FSM4JART vs SWT6-V3M |
LL3301PF065QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | FSM4JART vs LL3301PF065QJ |
SWT8-R1N | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | FSM4JART vs SWT8-R1N |
SWT6-E3RD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | FSM4JART vs SWT6-E3RD |
SWT6-V5RDAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | FSM4JART vs SWT6-V5RDAP |
SWT6-E2RDAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | FSM4JART vs SWT6-E2RDAP |
SWT6-V3MD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | FSM4JART vs SWT6-V3MD |