Part Details for LL3301PF065QJ by E-Switch Inc
Overview of LL3301PF065QJ by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL3301PF065QJ
LL3301PF065QJ CAD Models
LL3301PF065QJ Part Data Attributes
|
LL3301PF065QJ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LL3301PF065QJ
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.64 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for LL3301PF065QJ
This table gives cross-reference parts and alternative options found for LL3301PF065QJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL3301PF065QJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-E7K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | LL3301PF065QJ vs SWT6-E7K |
ADTSMW68SVT/R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | LL3301PF065QJ vs ADTSMW68SVT/R |
TL3313AF250QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.94N, Solder Terminal, Surface Mount-straight | E-Switch Inc | LL3301PF065QJ vs TL3313AF250QG |
PTS645SK70SMTRLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | LL3301PF065QJ vs PTS645SK70SMTRLFS |
ADTS62SVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.92N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | LL3301PF065QJ vs ADTS62SVB |
SWT6-V3MD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | LL3301PF065QJ vs SWT6-V3MD |
SWT6-V2RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | LL3301PF065QJ vs SWT6-V2RAP |
ADTSJW64NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | LL3301PF065QJ vs ADTSJW64NV |
DTSA-644K-V | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | Diptronics Manufacturing Inc | LL3301PF065QJ vs DTSA-644K-V |
SWT6-V5M | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | LL3301PF065QJ vs SWT6-V5M |