-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH TACT 6MM ESD 160GF 8.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T2122
|
Newark | Tactile Switch, 50Ma, 24V, Though Hole, Product Range:Fsmj Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM11JH Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
506-FSM11JH
|
Mouser Electronics | Tactile Switches 6MM ACTHT W/ESD TACT SWITCH RoHS: Compliant | 24647 |
|
$0.0790 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole RoHS: Compliant |
30495 In Stock |
|
$0.0602 / $0.1033 | Buy Now |
DISTI #
59186735
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Min Qty: 750 Package Multiple: 750 Date Code: 1935 | Americas - 30000 |
|
$0.0946 / $0.1435 | Buy Now |
DISTI #
77310021
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Min Qty: 1500 Package Multiple: 750 | Americas - 8250 |
|
$0.1065 / $0.1250 | Buy Now |
DISTI #
2-1825955-2
|
TTI | Tactile Switches FSM11JH=6MM TACT SWITCH, HT W/ESD RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 30000 Container: Each | Americas - 0 |
|
$0.0600 / $0.0720 | Buy Now |
DISTI #
000000000002659389
|
Sager | Tactile Switches 6MM ACTHT W/ESD TACT SWITCH | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 9750 |
|
$0.1169 / $0.1388 | Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole RoHS: Compliant |
30495 In Stock |
|
$0.0602 / $0.1033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM11JH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM11JH
TE Connectivity
SWITCH TACT 6MM ESD 160GF 8.0MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | NYLON | |
Body Breadth | 5.99 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FSM11JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM11JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH613BT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | FSM11JH vs KSH613BT |
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM11JH vs FSM15JA |
FSM3JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM11JH vs FSM3JL |
FSM1J | KEYPAD SWITCH | TE Connectivity | FSM11JH vs FSM1J |
FSMRA5J | KEYPAD SWITCH | TE Connectivity | FSM11JH vs FSMRA5J |
KSL1M431LFT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | FSM11JH vs KSL1M431LFT |
FSM11J | KEYPAD SWITCH | TE Connectivity | FSM11JH vs FSM11J |
KSH622DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | FSM11JH vs KSH622DT |
B3W-1150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | FSM11JH vs B3W-1150 |
FSM5JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM11JH vs FSM5JL |