FSM11JH vs FSM11J feature comparison

FSM11JH TE Connectivity

Buy Now Datasheet

FSM11J TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS ALCOSWITCH
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Actuator Color WHITE
Actuator Material NYLON
Body Breadth 5.99 mm 5.99 mm
Body Height 3.6 mm 3.6 mm
Body Length or Diameter 5.99 mm 5.99 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(AC)-Max 0.05 A
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@12VDC
Contact Function OFF-(ON)
Contact Voltage(DC)-Max 24 V 12 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 2.06 N
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 5
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare FSM11JH with alternatives

Compare FSM11J with alternatives