Part Details for FSFR1700 by Fairchild Semiconductor Corporation
Overview of FSFR1700 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSFR1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSFR1700-ND
|
DigiKey | IC OFFLINE SW HALF-BRIDGE 9SIP Min Qty: 144 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8550 In Stock |
|
$2.0900 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8550 |
|
$1.7900 / $2.1100 | Buy Now |
|
ComSIT USA | POWER SWITCH (FPS) FOR HALF-BRIDGE RESONANT CONVERTER Power Supply Support Circuit, 1 Channel, PZFM9 RoHS: Compliant | Europe - 475 |
|
RFQ |
Part Details for FSFR1700
FSFR1700 CAD Models
FSFR1700 Part Data Attributes
|
FSFR1700
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSFR1700
Fairchild Semiconductor Corporation
Half Bridge Based Peripheral Driver, SIP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SIP | |
Package Description | SIP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 9LD, SIP MODULE, FORMED, LEAD, 3.2X10.5X26MM (FORMERLY SIPMODAA09) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XZIP-T9 | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.5 mm | |
Supply Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 3.2 mm |