Part Details for FSFR1600L by Fairchild Semiconductor Corporation
Overview of FSFR1600L by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSFR1600L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Half Bridge Based Peripheral Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 380 |
|
$1.6500 / $1.9500 | Buy Now |
Part Details for FSFR1600L
FSFR1600L CAD Models
FSFR1600L Part Data Attributes:
|
FSFR1600L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSFR1600L
Fairchild Semiconductor Corporation
Half Bridge Based Peripheral Driver, 3.20 X 10.50 MM, 26 MM HEIGHT, SIP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | ZIP | |
Package Description | 3.20 X 10.50 MM, 26 MM HEIGHT, SIP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XZIP-T9 | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 10.5 mm |