Part Details for FSDM07652RYDTU by Fairchild Semiconductor Corporation
Overview of FSDM07652RYDTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSDM07652RYDTU
FSDM07652RYDTU CAD Models
FSDM07652RYDTU Part Data Attributes
|
FSDM07652RYDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSDM07652RYDTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 28A, 72kHz Switching Freq-Max, BCDMOS, PZFM6, TO-220, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP6,.12,.11,85/68/50TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 28 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.12,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSDM07652RYDTU
This table gives cross-reference parts and alternative options found for FSDM07652RYDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDM07652RYDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA1M0765R-TU | Switching Regulator, Current-mode, 28A, 67kHz Switching Freq-Max, PSFM5, TO-3P, 5 PIN | Fairchild Semiconductor Corporation | FSDM07652RYDTU vs KA1M0765R-TU |
IRIS4013K | Switching Regulator, Current-mode, 12.8A, PSIP5, TO-262, 5 PIN | International Rectifier | FSDM07652RYDTU vs IRIS4013K |
TOP233YN | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN | Power Integrations | FSDM07652RYDTU vs TOP233YN |
ICE2A765P | Switching Regulator, Current-mode, 7A, 107kHz Switching Freq-Max, BIPolar, PZFM6, TO-220, 6 PIN | Infineon Technologies AG | FSDM07652RYDTU vs ICE2A765P |
MC33374TV | Switching Regulator, Voltage-mode, 3.3A, 100kHz Switching Freq-Max, PZFM5, TO-220, 5 PIN | Motorola Semiconductor Products | FSDM07652RYDTU vs MC33374TV |
STR-F6654 | Switching Regulator, Voltage-mode, 18A, 300kHz Switching Freq-Max, PZFM5, TO-3P, 5 PIN | Allegro MicroSystems LLC | FSDM07652RYDTU vs STR-F6654 |
IRIS4015PBF | Switching Regulator, Current-mode, 21A, PSFM5, TO-220, 5 PIN | International Rectifier | FSDM07652RYDTU vs IRIS4015PBF |
MC33374T | 3.3A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Motorola Mobility LLC | FSDM07652RYDTU vs MC33374T |
STR-F6652 | Switching Regulator, Voltage-mode, 10A, 300kHz Switching Freq-Max, PZFM5, TO-3P, 5 PIN | Allegro MicroSystems LLC | FSDM07652RYDTU vs STR-F6652 |
IRIS4013KPBF | Switching Regulator, Current-mode, 12.8A, PSIP5, TO-262, 5 PIN | International Rectifier | FSDM07652RYDTU vs IRIS4013KPBF |