Part Details for FSDL0365RL by Fairchild Semiconductor Corporation
Overview of FSDL0365RL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FSDL0365RL
FSDL0365RL CAD Models
FSDL0365RL Part Data Attributes
|
FSDL0365RL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSDL0365RL
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 12A, 55kHz Switching Freq-Max, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.4 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 55 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.4 mm |
Alternate Parts for FSDL0365RL
This table gives cross-reference parts and alternative options found for FSDL0365RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDL0365RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNY254P | Switching Regulator, 0.4A, 48kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | FSDL0365RL vs TNY254P |
TOP244Y | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | FSDL0365RL vs TOP244Y |
VIPER22ASTR-E | Fixed frequency off line converter | STMicroelectronics | FSDL0365RL vs VIPER22ASTR-E |
KA5L0165R | Switching Regulator, Current-mode, 0.67A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | FSDL0365RL vs KA5L0165R |
KA5M0165RTU | Switching Regulator, Current-mode, 4A, 73kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | FSDL0365RL vs KA5M0165RTU |
VIPER22AS13TR | 0.84A SWITCHING REGULATOR, 66kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | FSDL0365RL vs VIPER22AS13TR |
KA5L0380R | Switching Regulator, Current-mode, 2.41A, 50kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | Fairchild Semiconductor Corporation | FSDL0365RL vs KA5L0380R |
FSQ0365RN | 1.68 A SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, MS-001BA, DIP-8 | Rochester Electronics LLC | FSDL0365RL vs FSQ0365RN |
TNY267P | Switching Regulator, Current-mode, 0.72A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | FSDL0365RL vs TNY267P |
FSDL321L | Switching Regulator, Current-mode, 1.5A, 55kHz Switching Freq-Max, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | FSDL0365RL vs FSDL321L |