FSDL0365RL
vs
KA5M0165RTU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
TO-220F
Package Description
SOP, SOP8,.4
TO-220F, 4 PIN
Pin Count
8
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
28 V
Input Voltage-Min
9 V
9.4 V
Input Voltage-Nom
14 V
14 V
JESD-30 Code
R-PDSO-G8
R-PSFM-T4
JESD-609 Code
e3
e3
Length
9.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Current-Max
12 A
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SFM
Package Equivalence Code
SOP8,.4
SIP4,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.7 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
55 kHz
73 kHz
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Width
6.4 mm
Base Number Matches
1
2
Compare FSDL0365RL with alternatives
Compare KA5M0165RTU with alternatives