Part Details for FSC-6001GRN-SG30 by Keltron Connector Company
Overview of FSC-6001GRN-SG30 by Keltron Connector Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSC-6001GRN-SG30
FSC-6001GRN-SG30 CAD Models
FSC-6001GRN-SG30 Part Data Attributes
|
FSC-6001GRN-SG30
Keltron Connector Company
Buy Now
Datasheet
|
Compare Parts:
FSC-6001GRN-SG30
Keltron Connector Company
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Gray Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KELTRON CONNECTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STRAIN RELIEF | |
Body Breadth | 0.236 inch | |
Body Depth | 0.756 inch | |
Body Length | 3.18 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 60 |
Alternate Parts for FSC-6001GRN-SG30
This table gives cross-reference parts and alternative options found for FSC-6001GRN-SG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSC-6001GRN-SG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSC-6000BKN-SG30 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Keltron Connector Company | FSC-6001GRN-SG30 vs FSC-6000BKN-SG30 |
FSC-6000GRP-SG30 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Gray Insulator, Plug | Keltron Connector Company | FSC-6001GRN-SG30 vs FSC-6000GRP-SG30 |
IDS-C60PK-TG30 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 3M Interconnect | FSC-6001GRN-SG30 vs IDS-C60PK-TG30 |
FSC-6000BKP-SG30 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Keltron Connector Company | FSC-6001GRN-SG30 vs FSC-6000BKP-SG30 |
IDS-C60PK-SR-TG30 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 3M Interconnect | FSC-6001GRN-SG30 vs IDS-C60PK-SR-TG30 |
IDS-C60NPK-SR-TG30 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 3M Interconnect | FSC-6001GRN-SG30 vs IDS-C60NPK-SR-TG30 |
IDS-C60NPK-TG30 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | 3M Interconnect | FSC-6001GRN-SG30 vs IDS-C60NPK-TG30 |
IDS-C60PK-SR-TG30 | HEADER CONNECTOR,CABLE MNT,PLUG,60 CONTACTS,SKT,0.1 PITCH,BLACK | 3M Electronics | FSC-6001GRN-SG30 vs IDS-C60PK-SR-TG30 |
IDS-C60NPK-SR-TG30 | HEADER CONNECTOR,CABLE MNT,PLUG,60 CONTACTS,SKT,0.1 PITCH,BLACK | 3M Electronics | FSC-6001GRN-SG30 vs IDS-C60NPK-SR-TG30 |
FSC-6001BKP-SG30 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Black Insulator, Plug | Keltron Connector Company | FSC-6001GRN-SG30 vs FSC-6001BKP-SG30 |