FSC-6001GRN-SG30 vs IDS-C60PK-TG30 feature comparison

FSC-6001GRN-SG30 Keltron Connector Company

Buy Now Datasheet

IDS-C60PK-TG30 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer KELTRON CONNECTOR CO 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STRAIN RELIEF KEYING PLUG, OPT
Body Breadth 0.236 inch 0.235 inch
Body Depth 0.756 inch 0.425 inch
Body Length 3.18 inch 3.18 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color GRAY BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL, CSA
Total Number of Contacts 60 60
Base Number Matches 1 1
Contact Design PREASSEM CONN
Durability 500 Cycles
Polarization Key SHRD CENTER

Compare FSC-6001GRN-SG30 with alternatives

Compare IDS-C60PK-TG30 with alternatives