Part Details for FSBM10SH60 by Fairchild Semiconductor Corporation
Overview of FSBM10SH60 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSBM10SH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AC Motor Controller, 20A, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48 |
|
$15.6300 / $18.3800 | Buy Now |
Part Details for FSBM10SH60
FSBM10SH60 CAD Models
FSBM10SH60 Part Data Attributes
|
FSBM10SH60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSBM10SH60
Fairchild Semiconductor Corporation
AC Motor Controller, 20A, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | Module-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,32LEAD,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FSBM10SH60
This table gives cross-reference parts and alternative options found for FSBM10SH60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSBM10SH60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSBM10SH60A | AC Motor Controller, 20A, Hybrid | Fairchild Semiconductor Corporation | FSBM10SH60 vs FSBM10SH60A |
FSAM10SH60 | AC Motor Controller, 20A, Hybrid | Fairchild Semiconductor Corporation | FSBM10SH60 vs FSAM10SH60 |
FSAM10SH60A | Intelligent Power Module, 600V, 10A, 48-TUBE | onsemi | FSBM10SH60 vs FSAM10SH60A |