Part Details for FSAM10SH60A by onsemi
Overview of FSAM10SH60A by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSAM10SH60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AC Motor Controller, 20A, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$51.9500 / $61.1200 | Buy Now |
Part Details for FSAM10SH60A
FSAM10SH60A CAD Models
FSAM10SH60A Part Data Attributes
|
FSAM10SH60A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSAM10SH60A
onsemi
Intelligent Power Module, 600V, 10A, S32AA-032 / 32LD, PDD STD, CERAMIC DIP TYPE, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | S32AA-032 / 32LD, PDD STD, CERAMIC DIP TYPE | |
Package Description | Module-32 | |
Manufacturer Package Code | MODDV | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,32LEAD,1.4 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FSAM10SH60A
This table gives cross-reference parts and alternative options found for FSAM10SH60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSAM10SH60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSBM10SH60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 20A, Hybrid | FSAM10SH60A vs FSBM10SH60 |
FPAL10SH60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 20A | FSAM10SH60A vs FPAL10SH60 |
FSAD10SH60 | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 20A, Hybrid | FSAM10SH60A vs FSAD10SH60 |
FSBM10SH60A | Fairchild Semiconductor Corporation | Check for Price | AC Motor Controller, 20A, Hybrid | FSAM10SH60A vs FSBM10SH60A |
FNA41060 | onsemi | Check for Price | Intelligent Power Module, 600 V, 10A Standard Pin Length, CDIP-026, 72-TUBE | FSAM10SH60A vs FNA41060 |