Part Details for FSBH0170ANY by Fairchild Semiconductor Corporation
Overview of FSBH0170ANY by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSBH0170ANY
FSBH0170ANY CAD Models
FSBH0170ANY Part Data Attributes
|
FSBH0170ANY
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSBH0170ANY
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 0.9A, 106kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, MS-001BA, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | GREEN, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MDIP, JEDEC MS-001,.300" WIDE TWO DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 106 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FSBH0170ANY
This table gives cross-reference parts and alternative options found for FSBH0170ANY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSBH0170ANY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSBH0170ANY | 700V Integrated Power Switch for 13Watt offline flyback converters, 100kHz, Brown In/Out Protection, 3000-TUBE | onsemi | FSBH0170ANY vs FSBH0170ANY |