Part Details for FSA2380BQX by Fairchild Semiconductor Corporation
Overview of FSA2380BQX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FSA2380BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 377 |
|
RFQ | ||
|
Quest Components | DUAL 3-CHANNEL, AUDIO/VIDEO SWITCH, QCC14 | 847 |
|
$0.8984 / $1.9530 | Buy Now |
|
Quest Components | DUAL 3-CHANNEL, AUDIO/VIDEO SWITCH, QCC14 | 301 |
|
$1.4452 / $3.1248 | Buy Now |
Part Details for FSA2380BQX
FSA2380BQX CAD Models
FSA2380BQX Part Data Attributes:
|
FSA2380BQX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA2380BQX
Fairchild Semiconductor Corporation
Audio/Video Switch, 2 Func, 3 Channel, 2.50 X 3 MM, GREEN, MO-241AA, DQFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | 2.50 X 3 MM, GREEN, MO-241AA, DQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for FSA2380BQX
This table gives cross-reference parts and alternative options found for FSA2380BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA2380BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA2380BQX | DUAL 3-CHANNEL, AUDIO/VIDEO SWITCH, QCC14, 2.50 X 3 MM, GREEN, MO-241AA, DQFN-14 | Rochester Electronics LLC | FSA2380BQX vs FSA2380BQX |
FSA2380BQX | Low Ron (0.75 Ohm) 3:1 Negative Swing Audio Source Switch, 3000-REEL | onsemi | FSA2380BQX vs FSA2380BQX |