Part Details for FSA2380BQX by onsemi
Overview of FSA2380BQX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FSA2380BQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3320
|
Newark | Analogue Switch, -40 To 85Deg C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Dqfn, No. Of Pins:14Pins, No. Of Channels:2Channels, On Resistance Typ:0.75Ohm Rohs Compliant: Yes |Onsemi FSA2380BQX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FSA2380BQX
|
Avnet Americas | Analog Switch Single DP3T 14-Pin DQFN EP T/R - Tape and Reel (Alt: FSA2380BQX) RoHS: Compliant Min Qty: 596 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6505 Partner Stock |
|
$1.0416 / $1.2432 | Buy Now |
DISTI #
FSA2380BQX
|
Avnet Silica | Analog Switch Single DP3T 14-Pin DQFN EP T/R (Alt: FSA2380BQX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6505 |
|
$0.8400 | RFQ |
Part Details for FSA2380BQX
FSA2380BQX CAD Models
FSA2380BQX Part Data Attributes
|
FSA2380BQX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA2380BQX
onsemi
Low Ron (0.75 Ohm) 3:1 Negative Swing Audio Source Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DQFN-14 | |
Manufacturer Package Code | 510CB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for FSA2380BQX
This table gives cross-reference parts and alternative options found for FSA2380BQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA2380BQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA2380BQX | DUAL 3-CHANNEL, AUDIO/VIDEO SWITCH, QCC14, 2.50 X 3 MM, GREEN, MO-241AA, DQFN-14 | Rochester Electronics LLC | FSA2380BQX vs FSA2380BQX |