There are no models available for this part yet.
Overview of FSA-630MA by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN | |
FSASF41D22C2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, FSA CAGE 4 PORT 0 DEG ELAS | |
FSASF41D22F2 | Amphenol Communications Solutions | Mini SAS, High Speed Input Output Connector, FSA CAGE 4 PORT 0 DEG FOAM |
Price & Stock for FSA-630MA by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2090 / $0.3177 | Buy Now | ||
DISTI #
FSA-630MA
|
TME | Fuse: fuse, quick blow, 630mA, 250VAC, glass, 6.3x32mm, brass, FSA Min Qty: 100 | 0 |
|
$0.5000 / $0.5600 | RFQ |