FRN25J330R
TE Connectivity
Description: RESISTOR, FUSIBLE, FILM, 0.25W, 5%, 350ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of FRN25J330R by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FRN25J330R by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95X3087
Newark Frn25 5% 330R |Neohm Te Connectivity FRN25J330R RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.0330
$0.0330 Buy Now
DISTI # 1-1625878-6
Avnet Abacus Resistor, 330 Ohm, � 5%, 250 mW, Axial Leaded, Thin Film, Fusible Flame Proof (Alt: 1-1625878-6) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Abacus - 0
Buy Now

CAD Models for FRN25J330R by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FRN25J330R by TE Connectivity

FRN25J330R
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Additional Feature
FLAME PROOF
Construction
Cylindrical
Fusing Time
60 s
JESD-609 Code
e3
Lead Diameter
0.54 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Physical Dimension
6.3mm x 2.3mm
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. FRN25J330R
    TE Connectivity
    RESISTOR, FUSIBLE, FILM, 0.25W, 5%, 350ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FRN25J330R

This table gives cross-reference parts and alternative options found for FRN25J330R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN25J330R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FRN0W4J0331TA8 Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN25J330R vs FRN0W4J0331TA8
FRN0W4J0331B00 Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN25J330R vs FRN0W4J0331B00
FMR1/4W331JL Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Hokuriku Electric Industry Co Ltd FRN25J330R vs FMR1/4W331JL
FRN0W4J0331AA0 Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN25J330R vs FRN0W4J0331AA0
FRN0W4J0331A50 Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN25J330R vs FRN0W4J0331A50
FRN0W4J0331AA8 RESISTOR, FUSIBLE, FILM, 0.25W, 5%, 350ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN25J330R vs FRN0W4J0331AA8
FRN0W4J0331B09 Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN25J330R vs FRN0W4J0331B09
FRN0W4J0331P5 RESISTOR, FUSIBLE, FILM, 0.25W, 5%, 350ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN25J330R vs FRN0W4J0331P5
RF26B2EL331J Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED KOA Speer Electronics Inc FRN25J330R vs RF26B2EL331J
FRN0W4J0331T59 Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd FRN25J330R vs FRN0W4J0331T59

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FRN25J330R by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FRN25J330R by TE Connectivity

Select Manufacturer
Which Manufacturer of FRN25J330R would you like to use for your alert(s)?
  • Please alert me when FRN25J330R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FRN25J330R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FRN25J330R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FRN25J330R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FRN25J330R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FRN25J330R by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: