Part Details for FRN0W4J0331A50 by Royal Electronic Factory (Thailand) Co Ltd
Overview of FRN0W4J0331A50 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FRN0W4J0331A50
FRN0W4J0331A50 CAD Models
FRN0W4J0331A50 Part Data Attributes
|
FRN0W4J0331A50
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FRN0W4J0331A50
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Fusing Time | 60 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for FRN0W4J0331A50
This table gives cross-reference parts and alternative options found for FRN0W4J0331A50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN0W4J0331A50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN0W4J0331TA8 | Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN0W4J0331A50 vs FRN0W4J0331TA8 |
FRN0W4J0331B00 | Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN0W4J0331A50 vs FRN0W4J0331B00 |
FMR1/4W331JL | Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | FRN0W4J0331A50 vs FMR1/4W331JL |
FRN0W4J0331AA0 | Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN0W4J0331A50 vs FRN0W4J0331AA0 |
FRN0W4J0331AA8 | RESISTOR, FUSIBLE, FILM, 0.25W, 5%, 350ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN0W4J0331A50 vs FRN0W4J0331AA8 |
FRN0W4J0331B09 | Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN0W4J0331A50 vs FRN0W4J0331B09 |
FRN0W4J0331P5 | RESISTOR, FUSIBLE, FILM, 0.25W, 5%, 350ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN0W4J0331A50 vs FRN0W4J0331P5 |
RF26B2EL331J | Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | FRN0W4J0331A50 vs RF26B2EL331J |
FRN0W4J0331T59 | Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN0W4J0331A50 vs FRN0W4J0331T59 |
FRN0W4J0331TA9 | Fixed Resistor - Fusible, 0.25W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | FRN0W4J0331A50 vs FRN0W4J0331TA9 |