Part Details for FR30-005 by Frontier Electronics Co Ltd
Overview of FR30-005 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR30-005
FR30-005 CAD Models
FR30-005 Part Data Attributes:
|
FR30-005
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR30-005
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FR30-005
This table gives cross-reference parts and alternative options found for FR30-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR30-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5400 | Rectifier Diode, | Continental Device India Ltd | FR30-005 vs 1N5400 |
FFM301L | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | FR30-005 vs FFM301L |
HFM301B-T | Rectifier Diode, | Rectron Semiconductor | FR30-005 vs HFM301B-T |
HFM301L-T | Rectifier Diode, | Rectron Semiconductor | FR30-005 vs HFM301L-T |
HFM301L-HF-T | Rectifier Diode, | Rectron Semiconductor | FR30-005 vs HFM301L-HF-T |
FFM301V-T | Rectifier Diode, | Rectron Semiconductor | FR30-005 vs FFM301V-T |
HFM301B-W | Rectifier Diode, | Rectron Semiconductor | FR30-005 vs HFM301B-W |
1N5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, CASE A1, 2 PIN | Advanced Semiconductor Inc | FR30-005 vs 1N5400 |