Part Details for 1N5400 by Advanced Semiconductor Inc
Overview of 1N5400 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5400
1N5400 CAD Models
1N5400 Part Data Attributes
|
1N5400
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5400
Advanced Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, CASE A1, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | CASE A1, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE A1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5400
This table gives cross-reference parts and alternative options found for 1N5400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5400 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Transpro Electronics Corp | 1N5400 vs 1N5400 |
1N5400 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Iskra Semic Capacitors Industry | 1N5400 vs 1N5400 |
1N5400 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Fagor Electrónica | 1N5400 vs 1N5400 |
1N5400 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | U-Fo Top-Tech Co Ltd | 1N5400 vs 1N5400 |
1N5400 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | 1N5400 vs 1N5400 |
1N5400 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Herrmann Kg | 1N5400 vs 1N5400 |
1N5400 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Semiconductors Inc | 1N5400 vs 1N5400 |
1N5400 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Allied Electronic & Semiconductor Technology Inc | 1N5400 vs 1N5400 |
1N5400 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Way-Tech Enterprise Co Ltd | 1N5400 vs 1N5400 |
1N5400 | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | Littelfuse Inc | 1N5400 vs 1N5400 |