Part Details for FR1607GA by Taiwan Semiconductor
Overview of FR1607GA by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FR1607GA
FR1607GA CAD Models
FR1607GA Part Data Attributes
|
FR1607GA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR1607GA
Taiwan Semiconductor
Rectifier Diode, 16A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FR1607GA
This table gives cross-reference parts and alternative options found for FR1607GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1607GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F06C10C | Rectifier Diode, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | FR1607GA vs F06C10C |
U12C60C | Rectifier Diode, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon, TO-220AB, | Mospec Semiconductor Corp | FR1607GA vs U12C60C |
SBR4040CT-G | Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | FR1607GA vs SBR4040CT-G |
SB60-05H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | FR1607GA vs SB60-05H |
SR1620A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 20V V(RRM), Silicon, TO-220AB, | Shanghai Lunsure Electronic Technology Co Ltd | FR1607GA vs SR1620A |
SF166CA | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | FR1607GA vs SF166CA |
FCH30B10 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220, 3 PIN | Nihon Inter Electronics Corporation | FR1607GA vs FCH30B10 |
RURP870CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 700V V(RRM), Silicon, TO-220AB | Harris Semiconductor | FR1607GA vs RURP870CC |
UFT1230 | Rectifier Diode, 1 Phase, 2 Element, 6A, 300V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Microsemi Corporation | FR1607GA vs UFT1230 |
SF5SC3L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 30V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | FR1607GA vs SF5SC3L |