Part Details for SF166CA by Rectron Semiconductor
Overview of SF166CA by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF166CA
SF166CA CAD Models
SF166CA Part Data Attributes
|
SF166CA
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF166CA
Rectron Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF166CA
This table gives cross-reference parts and alternative options found for SF166CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF166CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF30100CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SF166CA vs MBRF30100CTR |
SB40-05H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | SF166CA vs SB40-05H |
SBR2040CT-G | Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SF166CA vs SBR2040CT-G |
SB10-18 | Rectifier Diode, Schottky, 2 Element, 1A, 180V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | SF166CA vs SB10-18 |
HERF1608G | Rectifier Diode, 1 Phase, 2 Element, 16A, 1000V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN | Taiwan Semiconductor | SF166CA vs HERF1608G |
SBR40U150CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | SF166CA vs SBR40U150CT |
STTH40P03SFP | 40A, 300V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, TO-220FPAB, 3 PIN | STMicroelectronics | SF166CA vs STTH40P03SFP |
NTE628 | Rectifier Diode, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | SF166CA vs NTE628 |
SBR40150CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | SF166CA vs SBR40150CT |
MBR2070CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 70V V(RRM), Silicon, TO-220AB, | Galaxy Microelectronics | SF166CA vs MBR2070CT |