Part Details for FR152 by International Semiconductor Inc
Overview of FR152 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR152
FR152 CAD Models
FR152 Part Data Attributes:
|
FR152
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
FR152
International Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR152
This table gives cross-reference parts and alternative options found for FR152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR153H12 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152 vs FR153H12 |
FR153G-B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR152 vs FR153G-B |
RL153GM17 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152 vs RL153GM17 |
RL153M15 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152 vs RL153M15 |
STTH1R02RL | 200 V, 1 A Ultrafast Diode | STMicroelectronics | FR152 vs STTH1R02RL |
FR153M14 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152 vs FR153M14 |
RL153H14 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152 vs RL153H14 |
FR153G-T | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | FR152 vs FR153G-T |
FR153U12 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152 vs FR153U12 |
RL153GH12 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, | Rectron Semiconductor | FR152 vs RL153GH12 |